Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT2207-QZ
Order Code3391415
Product RangeDeWalt - XPC Wood Jigsaw Blades
Also Known AsGTIN UPC EAN: 5035048074992
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €6.730 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€6.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT2207-QZ
Order Code3391415
Product RangeDeWalt - XPC Wood Jigsaw Blades
Also Known AsGTIN UPC EAN: 5035048074992
Saw TypeJigsaw
Blade Length100mm
Blade Diameter-
Product RangeDeWalt - XPC Wood Jigsaw Blades
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Premium steel for maximum durability and accessory life with a reinforced blade body for the best control and precision
- Patented plunge point tip which has been specially developed for aggressive front teeth enabling improved, low kick-back penetration and easier chip removal
- Extremely sharp teeth and extra tooth depth for improved chip removal
- Supplied in packs of 5
- Tooth Pitch: 2.5mm
- Overall Length: 100mm
- Working Length: 75mm
- Max Depth of Cut: 40mm
Technical Specifications
Saw Type
Jigsaw
Blade Diameter
-
SVHC
No SVHC (15-Jun-2015)
Blade Length
100mm
Product Range
DeWalt - XPC Wood Jigsaw Blades
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82029980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042