Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT20703-QZ
Order Code3391914
Product RangeDeWalt - Multi-Tool Blades
Also Known AsGTIN UPC EAN: 5035048099261
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €10.460 |
Price for:Each
Minimum: 1
Multiple: 1
€10.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT20703-QZ
Order Code3391914
Product RangeDeWalt - Multi-Tool Blades
Also Known AsGTIN UPC EAN: 5035048099261
Saw TypeMulti
Blade Length67mm
Blade Diameter-
Product RangeDeWalt - Multi-Tool Blades
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Multi-tool blade speciacally designed for use on hardwood
- 14 TPI giving good performance in hardwoods
- 67mm Cutting depth giving a long reach with the ability to perform more applications
- Accessories fit all common oscillating tools
- Quick & easy blade change
- Blade Length: 67mm
- Blade Width: 30mm
Technical Specifications
Saw Type
Multi
Blade Diameter
-
SVHC
No SVHC (15-Jun-2015)
Blade Length
67mm
Product Range
DeWalt - Multi-Tool Blades
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82029980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3