Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT20616-QZ
Order Code4224004
Product RangeDeWalt - Black & Gold Drill Bits
Also Known AsGTIN UPC EAN: 5054905301873
13 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €8.030 |
Price for:Each
Minimum: 1
Multiple: 1
€8.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT20616-QZ
Order Code4224004
Product RangeDeWalt - Black & Gold Drill Bits
Also Known AsGTIN UPC EAN: 5054905301873
Drill Bit Size Metric10mm
Drill Bit Size Imperial-
Effective Length100mm
Overall Length138mm
Product RangeDeWalt - Black & Gold Drill Bits
SVHCNo SVHC (15-Jun-2015)
Product Overview
- HSS Drill Bit - Suitable for drilling into a variety of materials including metal, wood, and plastic
- 1/4" Hex Shank designed to resist radial torque with impact drivers
- Tapered cored design for extreme durability and increased resistance to breakage
- Optimised flute design provides efficient removal of debris for a faster drilling speed
- Black and gold coating to help protect against rust and wear
Technical Specifications
Drill Bit Size Metric
10mm
Effective Length
100mm
Product Range
DeWalt - Black & Gold Drill Bits
Drill Bit Size Imperial
-
Overall Length
138mm
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051