Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDNBA1638GZ
Order Code3391888
Product RangeDeWalt - Brad Nails
Also Known AsGTIN UPC EAN: 5902013961161
No Longer Stocked
Product Information
ManufacturerDEWALT
Manufacturer Part NoDNBA1638GZ
Order Code3391888
Product RangeDeWalt - Brad Nails
Also Known AsGTIN UPC EAN: 5902013961161
Nail TypeNail Gun Brad
Nail MaterialSteel
Material Gauge16
External Length38mm
Product RangeDeWalt - Brad Nails
Product Overview
- For use with the DeWalt DCN660 2nd Fix Nailer ensuring fewer jamming or fitment issues
- Manufactured from high quality galvanised steel
- Galvanised nails reduce the likelihood of rust or staining
- 20° Angled Nails
Technical Specifications
Nail Type
Nail Gun Brad
Material Gauge
16
Product Range
DeWalt - Brad Nails
Nail Material
Steel
External Length
38mm
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.46