Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoSTRATFORD XXL BLACK/GREY
Order Code4223169
Product RangeDeWalt Workwear - Stratford Hoodie
Also Known AsGTIN UPC EAN: 5055160056836
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €30.110 |
Price for:Each
Minimum: 1
Multiple: 1
€30.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoSTRATFORD XXL BLACK/GREY
Order Code4223169
Product RangeDeWalt Workwear - Stratford Hoodie
Also Known AsGTIN UPC EAN: 5055160056836
Clothing StyleHoodie
Clothing ColourBlack / Grey
Clothing SizeXX Large
Clothing Material65% Polyester, 35% Cotton
GenderMale
Age GroupAdult
Product RangeDeWalt Workwear - Stratford Hoodie
Product Overview
- A warm garment for those colder days at work
- Grey marl hooded sweatshirt
- Three piece hood construction with flat draw-cord
- Kangaroo front pocket
- Self fabric side panels
- Large DeWalt logo to front
- Guaranteed tough logo to right arm
Technical Specifications
Clothing Style
Hoodie
Clothing Size
XX Large
Gender
Male
Product Range
DeWalt Workwear - Stratford Hoodie
Clothing Colour
Black / Grey
Clothing Material
65% Polyester, 35% Cotton
Age Group
Adult
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.826