Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoEASTON XXL
Order Code4223080
Product RangeDeWalt Workwear - Easton T-Shirt
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €10.620 |
Price for:Each
Minimum: 1
Multiple: 1
€10.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoEASTON XXL
Order Code4223080
Product RangeDeWalt Workwear - Easton T-Shirt
Clothing StyleTee Shirt
Clothing ColourBlack
Clothing SizeXX Large
Clothing Material100% Polyester
GenderMale
Age GroupAdult
Product RangeDeWalt Workwear - Easton T-Shirt
Product Overview
A lightweight easy fast drying T-shirt for those warm days at work. A nice fitted shape incorporating reflective DeWalt branding to chest & Guaranteed Tough logo to sleeve.
- A comfortable lightweight 100% polyester T-shirt with fast drying moisture wicking properties
- Reflective DeWalt detail to chest
- Fast drying & moisture wicking
- A garment to wear during those warm working hours or as an under garment during the winter
Technical Specifications
Clothing Style
Tee Shirt
Clothing Size
XX Large
Gender
Male
Product Range
DeWalt Workwear - Easton T-Shirt
Clothing Colour
Black
Clothing Material
100% Polyester
Age Group
Adult
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61052010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.271