Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHDP24-18-6PN-L017
Order Code4628981
Product RangeHDP20 Series
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.020 |
5+ | €27.140 |
10+ | €22.490 |
25+ | €20.160 |
50+ | €18.610 |
100+ | €17.370 |
Price for:Each
Minimum: 1
Multiple: 1
€31.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHDP24-18-6PN-L017
Order Code4628981
Product RangeHDP20 Series
Technical Datasheet
Product RangeHDP20 Series
No. of Positions6Ways
For Use WithAMP HDP20 Series Size 4, 16 Socket Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP RatingIP67
Voltage Rating250V
Current Rating100A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HDP20 Series
No. of Positions
6Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Voltage Rating
250V
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
AMP HDP20 Series Size 4, 16 Socket Contacts
IP Rating
IP67
Current Rating
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability