You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DELTRON COMPONENTS 346-0500
RCA (Phono) Audio / Video Connector, 2 Contacts, Plug, Gold Plated Contacts, Metal Body, Red
- Manufacturer:
- DELTRON COMPONENTS DELTRON COMPONENTS
- Manufacturer Part No:
- 346-0500
- Order Code:
- 1193952
-
- Product Range
- 346
- Also Known As:
- GTIN UPC EAN: 5056414502949
- Technical Datasheet:
- 346-0500 Datasheet
Product Range Selector (346)
See all from this product rangeProduct Overview
- Cable clamp for cable gripping and dual grounding
- Attractive body styling
Applications
Audio, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Contacts
- :
- Plug (View Associated Connectors)
- :
- Gold Plated Contacts
- :
- Metal Body
- :
- Red
- :
- 10.6mm
- :
- 346
Technical Documents (1)
Also Known As
419 In stock Need more?
419 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 10 weeks
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price | Your Price |
---|---|---|
1+ | €6.61 | |
10+ | €4.87 | |
100+ | €3.93 | |
250+ | €3.59 | |
500+ | €3.24 | |
1000+ | €3.18 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.