Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.370 |
| 3+ | €14.890 |
| 10+ | €14.050 |
Price for:Each
Minimum: 1
Multiple: 1
€15.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part NoL30DB
Order Code4162716
Connector Type ABNC Plug
Cable Length - Imperial98ft
Cable Length - Metric30m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Combined BNC video and DC power extension lead ideal for video connections and security cameras.
- Pre terminated cables with no crimping required
- Simple plug and play solution
- BNC plug signal connections
- 2.1mm DC power connections, socket to plug
- Lead length: 30m
Technical Specifications
Connector Type A
BNC Plug
Cable Length - Metric
30m
Product Range
-
Cable Length - Imperial
98ft
Jacket Colour
Black
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85