You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DBK HP06-2/07-240

PTC Heater, 50 W, 240 V, 35 mm, 75 mm, 8.3 mm

DBK HP06-2/07-240
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DBK DBK
Manufacturer Part No:
HP06-2/07-240
Order Code:
4408410
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HP06-2/07-240   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50W

:
240V

:
35mm

:
75mm

:
8.3mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The HP06-2/07-240 is a 240V/50W Positive Temperature Coefficient (PTC) Heater with F-plate and safe self-regulating temperature control. This HP-series heater has been designed to offer a wide choice of power outputs within a compact-series of aluminium profiles. These elements can be operated without the aid of a thermostat or thermal cut-out.
  • 100mm Standard lead length
  • 0.5mm² Black silicone VDE approved wire
  • IP54 Protection rating
  • 40 to 290°C Operating temperature range

Applications

HVAC, Security, Test & Measurement, Communications & Networking

No Longer Manufactured

€24.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
Quantity Price Your Price
 
 
1+ €24.41
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €21.54
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €17.86
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ €16.65
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €16.32
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --