You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DAP AUDIO D1630

USB to 3-Pin XLR Socket Interface Lead 3m

DAP AUDIO D1630
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DAP AUDIO DAP AUDIO
Manufacturer Part No:
D1630
Order Code:
3400429
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 8717748265173
ECAD / MCAD
Supply Frame Models Link

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

USB interface lead which is an easy solution for instant recording of guitars and bass guitars or dynamic microphones without having expansive interfaces, driver problems and setup procedures.
  • Sampling rate of 16Bit, 44.1kHz
  • No drivers needed
  • Operating system: Windows 2000/ XP/ Vista/Windows 7/ MAC
  • A/D converter: 16 Bit, 44.1 kHz/48kHz
  • SNR: 85dB
  • Signal boost gain: 22dB
  • Length: 3m

Also Known As

GTIN UPC EAN: 8717748265173

3 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€37.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price
 
 
1+ €37.08
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €33.80
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --