Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.925 |
| 10+ | €0.790 |
| 25+ | €0.743 |
| 50+ | €0.713 |
| 100+ | €0.703 |
| 250+ | €0.678 |
| 500+ | €0.633 |
| 1000+ | €0.559 |
Price for:Each
Minimum: 1
Multiple: 1
€0.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDANIELS
Manufacturer Part NoLF2-18NA1
Order Code4755538
Product RangeLaceLok Series
Cable Tie MaterialPEEK (Polyetheretherketone)
Cable Tie ColourWhite
Cable Tie Length18"
Cable Tie Width0.121"
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength55lb
Product RangeLaceLok Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Tie Material
PEEK (Polyetheretherketone)
Cable Tie Length
18"
Cable Bundle Diameter Max
-
Product Range
LaceLok Series
Cable Tie Colour
White
Cable Tie Width
0.121"
Minimum Loop Tensile Strength
55lb
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04604