Print Page
VGS-500-5
AC/DC Enclosed Power Supply (PSU), ITE, Industrial & Household, 1 Outputs, 400 W, 5 VDC, 80 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoVGS-500-5
Order Code4335632
Product RangeVGS-500 Series
Technical Datasheet
54 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €209.470 |
Price for:Each
Minimum: 1
Multiple: 1
€209.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoVGS-500-5
Order Code4335632
Product RangeVGS-500 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs1Outputs
Output Power Max400W
Output Voltage - Output 15VDC
Output Current - Output 180A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 305V AC
Power Supply Output TypeFixed
Product RangeVGS-500 Series
SVHCTo Be Advised
Alternatives for VGS-500-5
1 Product Found
Product Overview
VGS-500-5 is a VGS-500 series, AC-DC power supply. This internal AC-DC power supply is 62368 certified and designed to meet 61558 and 60335 system requirements. Featuring a wide input range, baseplate cooling, and a host of various protections, this rugged unit is ideal for reducing standby power usage in industrial applications.
- Certified to EN/BS EN/UL 62368-1
- Design to meet IEC/UL 60335-1, EN 61558, GB 4943
- CISPR32/EN55032 CLASS B compliant, baseplate cooling
- Over-temperature, output over-voltage, over-current, and short-circuit protection
- Over-current and short-circuit protection delay, 5,000m operating altitude
- 5VDC typical output voltage, 80A maximum output current
- 400W maximum output power, 200mVp-p typical ripple and noise
- 90% typical efficiency, hold-up time is 12ms typical
- Operating temperature range from -40°C to 85°C
- Dimension is 232.00 x 81.00 x 31.00mm
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Output Power Max
400W
Output Current - Output 1
80A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 305V AC
Product Range
VGS-500 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.985