Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part No83170002
Order Code2781520
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | €2.110 |
Price for:Each
Minimum: 2000
Multiple: 2000
€4,220.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part No83170002
Order Code2781520
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsThrough Hole
Contact Current Max10A
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom250VAC
Operating Force Max1.5N
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
-
Operating Force Max
1.5N
Microswitch Actuator
Plunger
Switch Terminals
Through Hole
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001769