Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No5504-24-1
Order Code2982884
Product Range5500 Series
Technical Datasheet
141 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €57.120 |
Price for:Each
Minimum: 1
Multiple: 1
€57.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No5504-24-1
Order Code2982884
Product Range5500 Series
Technical Datasheet
Contact ConfigurationSPST-NC
Coil Voltage24VDC
Product Range5500 Series
Relay MountingThrough Hole
Coil Resistance575ohm
Switching Current Max3A
Switching Voltage Max3.5kV
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Contact Configuration
SPST-NC
Product Range
5500 Series
Coil Resistance
575ohm
Switching Voltage Max
3.5kV
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
3A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035994