Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No006-003-007-53
Order Code3532788
Product RangeRJ45 Easy
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.493 |
| 100+ | €0.363 |
| 500+ | €0.314 |
| 1000+ | €0.294 |
| 2500+ | €0.268 |
| 5000+ | €0.242 |
Price for:Each
Minimum: 10
Multiple: 10
€4.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No006-003-007-53
Order Code3532788
Product RangeRJ45 Easy
Accessory TypeStrain Relief Boot
For Use WithConnectix RJ45 Plugs
No. of Positions-
Strain Relief Material-
Product RangeRJ45 Easy
SVHCNo SVHC (21-Jan-2025)
Product Overview
A blue RJ45 strain relief boot designed for stranded or solid cable.
- Suitable for use with Cat5e, Cat6 and Cat6a stranded cable or Cat 5e and Cat 6 solid cable
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
-
Product Range
RJ45 Easy
For Use With
Connectix RJ45 Plugs
Strain Relief Material
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003