Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No005-307-050-01B
Order Code3532845
Also Known AsGTIN UPC EAN: 4897098683439
Your Part Number
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.370 |
| 5+ | €10.150 |
Price for:Each
Minimum: 1
Multiple: 1
€10.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No005-307-050-01B
Order Code3532845
Also Known AsGTIN UPC EAN: 4897098683439
Fibre Optic Connector ASC
Fibre Optic Connector BSC
No. of Fibres-
Fibre TypeMultimode
Lead Length - Metric5m
Fibre Diameter125µm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
High quality multimode fibre optic patch lead
- Ideal for CATV and datacomms applications
- 100% Tested and certified manufacturing
Contents
Contents: Cable only
Technical Specifications
Fibre Optic Connector A
SC
No. of Fibres
-
Lead Length - Metric
5m
Product Range
-
Fibre Optic Connector B
SC
Fibre Type
Multimode
Fibre Diameter
125µm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096