Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.300 |
| 5+ | €2.000 |
Price for:Pack of 24
Minimum: 1
Multiple: 1
€2.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoVESOS25MMWHTPK24
Order Code3389580
Tape TypeHook
Tape Backing MaterialPE (Polyethylene) / PET ( Polyester) Cloth
Hook TypeHook and Loop
Form FactorSquare
Tape ColourWhite
Roll Length - Imperial-
Roll Length - Metric-
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Tape Length - Imperial0.99"
Tape Length - Metric25mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range-
Product Overview
- Extra strong, self-adhesive squares
- Ideal for mounting charts and organising stationery and office items
- Alternative to glue, nails or screws
- 24x Sets of squares supplied
Technical Specifications
Tape Type
Hook
Hook Type
Hook and Loop
Tape Colour
White
Roll Length - Metric
-
Tape Width - Metric
25mm
Tape Length - Metric
25mm
Tape Diameter - Metric
-
Tape Backing Material
PE (Polyethylene) / PET ( Polyester) Cloth
Form Factor
Square
Roll Length - Imperial
-
Tape Width - Imperial
0.98"
Tape Length - Imperial
0.99"
Tape Diameter - Imperial
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:58063290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02