Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €2.870 |
3+ | €2.760 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€2.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoAPLNM32WHT
Order Code4266266
Thread SizeM32
MaterialNylon (Polyamide)
Locknut Plating-
Thickness6mm
Product Range-
SVHCTo Be Advised
Product Overview
For use with for nylon cable glands.
Technical Specifications
Thread Size
M32
Locknut Plating
-
Product Range
-
Material
Nylon (Polyamide)
Thickness
6mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078