Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoACGM16BLK
Order Code3371696
Product RangeACGMx Gland Series
Also Known AsGTIN UPC EAN: 5060125913468
Technical Datasheet
38 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.320 |
| 3+ | €5.760 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€6.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoACGM16BLK
Order Code3371696
Product RangeACGMx Gland Series
Also Known AsGTIN UPC EAN: 5060125913468
Technical Datasheet
Thread SizeM16
Cable Diameter Min5mm
Cable Diameter Max10mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeACGMx Gland Series
SVHCTo Be Advised
Product Overview
- Metric threads
- Made from Polyamide 6
- Fitted with locknut and washer
- IP68 rated
- 22mm Length
Technical Specifications
Thread Size
M16
Cable Diameter Max
10mm
Gland Colour
Black
Product Range
ACGMx Gland Series
Cable Diameter Min
5mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105