Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3308P-103MLB
Order Code2457499
Product RangeDO3308P Series
Inductance10µH
RMS Current (Irms)2.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.7A
Product RangeDO3308P Series
Power Inductor Case12.95mm x 9.4mm x 3mm
DC Resistance Max0.085ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height3mm
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
DO3308P Series
DC Resistance Max
0.085ohm
Product Length
12.95mm
Product Height
3mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
2.7A
Power Inductor Case
12.95mm x 9.4mm x 3mm
Inductance Tolerance
± 20%
Product Width
9.4mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00064