Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP299818
Order Code3813176
Product RangeSlim FeedThrough
Technical Datasheet
100 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.070 |
| 10+ | €1.460 |
| 100+ | €1.070 |
Price for:Each
Minimum: 1
Multiple: 1
€2.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP299818
Order Code3813176
Product RangeSlim FeedThrough
Technical Datasheet
Accessory TypeGasket Dust Cap
Connector Body MaterialSilicone Rubber Body
Product RangeSlim FeedThrough
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CP299818 from CLIFF is a blue dust cap designed for the slim dual entry and the slim front mounting Feedthrough connectors.
Notes
Compatible only with slim Dual Entry and front mounting Slim Feedthrough Connectors. They can only be used with 16x 1U panel mounts
Technical Specifications
Accessory Type
Gasket Dust Cap
Connector Body Material
Silicone Rubber Body
SVHC
No SVHC (21-Jan-2025)
For Use With
CLIFF Dual Entry Feedthrough and Slim Feedthrough Connectors
Product Range
Slim FeedThrough
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004