Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €3.460 |
5+ | €3.350 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€3.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL7-2000-S-B-5X
Order Code4266462
Internal Diameter4mm
External Length15mm
External Width15mm
Height9mm
Product Range-
Product Overview
The ideal solution for keeping your cables tidy and organised, these cable holders can be installed almost anywere to keep things neat and accessible. Supplied as a pack of five single cable holders that are finished in black to blend in with your décor.
- Strong adhesive pad keeps holder in place
- Supplied as a pack of 5
Technical Specifications
Internal Diameter
4mm
External Width
15mm
Product Range
-
External Length
15mm
Height
9mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005