Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for T3829
3 Products Found
Product Overview
The T3829 is a swivel head Riveting Pliers for use in awkward or confined spaces where conventional riveters cannot be used. It is also ideal for service technicians. It is made of strong die cast construction.
- Hardened steel dies
- Riveting head can be rotated by 360° into any position
- Supplied with key to change nozzles
Applications
Maintenance & Repair
Technical Specifications
Riveter Type
Hand
No. of Noses
4
SVHC
No SVHC (21-Jan-2025)
Rivet Dia
4.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8