Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT2271A
Order Code2147322
Also Known AsGTIN UPC EAN: 5013969844931
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.850 |
6+ | €15.880 |
12+ | €15.290 |
Price for:Each
Minimum: 1
Multiple: 1
€16.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT2271A
Order Code2147322
Also Known AsGTIN UPC EAN: 5013969844931
Technical Datasheet
Voltage Measuring Range AC70V to 1kV
Meter Display TypeLED
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T2271A is a non-contact voltage detector suitable for non-contact AC voltage tests, earthing/ground connection checks, proper connection check, broken wire detection. With a installation category CAT IV 1000v offers protection against transient voltage spikes for the safe testing of fixed installations.
- For safe and reliable live indication
- Suitable for non-contact AC voltage tests, earthing/ground connection checks, proper connection checks, broken wire detection
- High sensitivity tester offering an extensive non-contact voltage detection range of 70-1000V AC
- Bright red LED illumination on detection of AC voltage
- On/Off switch to help preserve battery life
- Integrated self-test function and green LED “On” indicator
- Installation category III 1000V offers protection against transient voltage spikes for the safe
- Testing of fixed installations
- Double insulated to ensure safe use near live circuitry
- Ergonomic, dual component body construction with handy pocket clip
Applications
Test & Measurement, System Monitoring, Maintenance & Repair
Notes
Note: Batteries Not Included - 2x AAA Required
Technical Specifications
Voltage Measuring Range AC
70V to 1kV
Operating Temperature Min
-10°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Meter Display Type
LED
Operating Temperature Max
50°C
Plug Type
-
Technical Docs (1)
Alternatives for T2271A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039