Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €20.840 |
Price for:Each
Minimum: 1
Multiple: 1
€20.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Reduced friction whilst pulling cable through conduit
- Formula: Water, Petroleum Wax, Stabilizer
- Store at temperatures between 40-120˚F / 4-48˚C
- Compatible with all common cable insulation materials
- Creates a thin, non-conductive film that won’t clog conduit
- Odourless
- Contents: 950 ml
Technical Specifications
Lubricant Type
Fluid
Volume
950ml
Product Range
-
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94