You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CITRONIC CSP-408
400W 4 Channel Powered Mixer
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CSP-408
- Order Code:
- 3531772
-
- Also Known As:
- GTIN UPC EAN: 5015972196175
- Technical Datasheet:
- CSP-408 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- UK
Technical Documents (1)
Product Overview
- Inputs: 4 Balanced XLRF/TRF Jacks
- 2x 200W output into 4 ohms
- 48V Switchable phantom power
- 16 Pre-set effects
- 7 Band graphic equalizer
Also Known As
1 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 5 business days.
With you in 5 business days
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €240.70 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.