Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDEUH-9P-FO
Order Code2855152
Product RangeD*UH Series
203 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.440 |
| 25+ | €11.670 |
| 50+ | €10.320 |
| 100+ | €9.280 |
| 250+ | €8.330 |
| 500+ | €7.370 |
Price for:Each
Minimum: 1
Multiple: 1
€14.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDEUH-9P-FO
Order Code2855152
Product RangeD*UH Series
No. of Positions9Ways
Connector TypeD Sub
Connector TypeD Sub
Connector Shell SizeDE
Product RangeD*UH Series
Connector Body MaterialSteel Body
For Use WithD Sub Signal Contacts
Technical Specifications
No. of Positions
9Ways
Connector Type
D Sub
Product Range
D*UH Series
Connector Body Material
Steel Body
Connector Type
D Sub
Connector Shell Size
DE
Gender
Plug
For Use With
D Sub Signal Contacts
Technical Docs (2)
Alternatives for DEUH-9P-FO
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006223