Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No14-140
Order Code1704414
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.510 |
| 10+ | €14.760 |
| 25+ | €12.250 |
| 100+ | €11.500 |
| 250+ | €10.740 |
| 500+ | €10.310 |
Price for:Each
Minimum: 1
Multiple: 1
€17.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No14-140
Order Code1704414
Technical Datasheet
No. of Rows2 Row
No. of Positions14Ways
Wire Size AWG Min-
Wire Size AWG Max16AWG
Pitch Spacing9.53mm
Rated Current15A
Rated Voltage250V
Product Range-
Product Overview
The 14-140 is a 14-position Barrier Terminal Block with electro-tin plated brass solder terminals and Molded monoblock general purpose black phenolic UL Rated 94V-1. This panel mount terminal block features nickel steel screws and nickel plated brass eyelets. It accepts 16AWG wire. The interposing barriers between terminals yield higher electrical ratings and provide additional protection against frayed wire shorting.
- 9lb" Screw torque
- -55 to +300°F Operating temperature range
Applications
Commercial, Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
9.53mm
Rated Voltage
250V
No. of Positions
14Ways
Wire Size AWG Max
16AWG
Rated Current
15A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041