Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHORD
Manufacturer Part No171.855
Order Code3401636
Also Known AsGTIN UPC EAN: 5015972094990
Your Part Number
No Longer Stocked
Product Overview
A lavalier tie-clip microphone for use with VHF and UHF beltpack transmitters. Suitable for Chord, Citronic and QTX sound beltpack transmitters.
- Transducer type: Cardioid condenser capsule
- Supplied with foam windshield
- Connector: 3.5mm mono jack - threaded
- Cable length: 0.9m (approx.)
- Power supply: 3VDC (phantom from beltpack)
- Dimensions (Dia.xH): Ø12x27mm
- Weight: 20g
Technical Specifications
Directivity
Cardioid
Frequency Response Min
-
Sensitivity
-
Lead Length
0.9m
Output Impedance
-
Frequency Response Max
-
Connector Type
3.5mm Jack Plug, Mono
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06