Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHOMERICS
Manufacturer Part No50-02-1038-1000
Order Code3934799
Product RangeCHO-BOND Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCHOMERICS
Manufacturer Part No50-02-1038-1000
Order Code3934799
Product RangeCHO-BOND Series
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsElectrical
Dispensing MethodTube
Sealant ColourGrey
Volume1.5fl.oz (US)
Weight113.4g
Product RangeCHO-BOND Series
Product Overview
CHO BOND® 1038 is a one component, silver-plated copper filled sealant formulated to serve as gap filler for EMI shielding or electrical grounding. CHO BOND® 1038 is a gray-colored silicone that is ideally used for filling gaps but can also serve as a repair or bonding agent for elastomer gaskets where moderate strength (150 PSI lap shear strength) is required. CHO-BOND® 1121 has identical properties to CHO BOND® 1038 with the exception of VOC content and shelf life (1121 no VOCs and 12 month shelf life).
- One-component system so no mixing or measuring required
- Excellent electrical conductivity levels (0.010 ohm-cm)
- No corrosive by-products generated during drying
- Medium consistency paste makes the material easy to dispense in overhead or vertical applications
- Volatile organic compound-free (VOC-free) version available (CHO-BOND® 1121)
- Working time of 30minutes and can be handled in 24hours
- No pressure required when curing to achieve bond
- 1.5 fluid ounce aluminium foil tube
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Tube
Volume
1.5fl.oz (US)
Product Range
CHO-BOND Series
Sealant Applications
Electrical
Sealant Colour
Grey
Weight
113.4g
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2