Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHICOPEE
Manufacturer Part NoJCL 23 B 74502
Order Code3378234
Also Known AsGTIN UPC EAN: 8710505033954
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €14.720 |
5+ | €13.890 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€14.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHICOPEE
Manufacturer Part NoJCL 23 B 74502
Order Code3378234
Also Known AsGTIN UPC EAN: 8710505033954
Wipe MaterialCloth
Wipe Width360mm
Wipe Length510mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Strong and durable, general purpose cloths, suitable for washing, dusting or polishing
- Dimensions: 510mm x 360mm
- Supplied in a pack of 50
Technical Specifications
Wipe Material
Cloth
Wipe Length
510mm
SVHC
No SVHC (16-Jan-2020)
Wipe Width
360mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:56031190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5