Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No4303F1
Order Code2750603
Product Range4303F
Technical Datasheet
178 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.864 |
10+ | €0.592 |
25+ | €0.543 |
50+ | €0.493 |
100+ | €0.444 |
500+ | €0.362 |
Price for:Each
Minimum: 1
Multiple: 1
€0.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No4303F1
Order Code2750603
Product Range4303F
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
LED Case SizeT-1 (3mm)
Forward Current If10mA
Forward Voltage2V
Wavelength Typ650nm
Luminous Intensity16mcd
Viewing Angle55°
Lens ShapeRound
Product Range4303F
Automotive Qualification Standard-
Technical Specifications
LED Colour
Red
Bulb Size
T-1 (3mm)
Forward Current If
10mA
Wavelength Typ
650nm
Viewing Angle
55°
Product Range
4303F
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
LED Case Size
T-1 (3mm)
Forward Voltage
2V
Luminous Intensity
16mcd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000152