Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoLRF462715MKCX
Order Code4631510
Product RangeFL-V Series
Technical Datasheet
72 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.740 |
| 5+ | €10.800 |
| 10+ | €10.140 |
| 20+ | €9.560 |
| 40+ | €8.950 |
| 72+ | €8.770 |
Price for:Each
Minimum: 1
Multiple: 1
€12.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoLRF462715MKCX
Order Code4631510
Product RangeFL-V Series
Technical Datasheet
Outer Diameter49.4mm
Product Length18mm
Inner Diameter22.7mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeFL-V Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Outer Diameter
49.4mm
Inner Diameter
22.7mm
Frequency Max
-
Product Range
FL-V Series
Product Length
18mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability