Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €619.000 |
Price for:Each
Minimum: 1
Multiple: 1
€619.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120612
Order Code3366760
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max100A
Current Range Min500mA
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
MH60 sensor is designed for use with an oscilloscope in total simplicity. Simply clamp the cable and measure. It can be used for wide-band current measurements up to 100A. The compact MH60 offers a clamping diameter of 26 mm and can be used in numerous sectors of activity: power electronics, automotive sector, electrical equipment manufacturers, etc. The built-in cable with µUSB connection technology means the MH60 can be self-powered directly from the oscilloscope or mains-powered via a mains adapter. It is also equipped with an internal NiMh rechargeable battery with a battery life of approximately 8 hours.
- Current from 10mA to 100A AC+DC (140Apeak)
- Output signal: 10mV/A
- Bandwidth: 1MHz
- Switchable filters: 30KHz, 3KHz
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
100A
For Use With
Oscilloscopes
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
Current Clamp
Current Range Min
500mA
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48