Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHALLENGE
Manufacturer Part No60107
Order Code3761395
Product RangeChallenge - Performance Wood Screws
Also Known AsGTIN UPC EAN: 5013343601075
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.060 |
| 5+ | €4.650 |
Price for:Pack of 105
Minimum: 1
Multiple: 1
€5.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHALLENGE
Manufacturer Part No60107
Order Code3761395
Product RangeChallenge - Performance Wood Screws
Also Known AsGTIN UPC EAN: 5013343601075
Thread Size - Imperial-
Thread Size - Metric4mm
Screw Length70mm
Fastener PlatingYellow Zinc
Fastener Material-
Screw Head StyleFlat / Countersunk Head Pozidriv
Product RangeChallenge - Performance Wood Screws
SVHCTo Be Advised
Product Overview
- Yellow, Zinc Plated, Passivated & Waxed
- No Pilot Hole required
- Anti-splitting technology
- Pozidriv head
- Flush finish built in countersink for the perfect finish to any DIY or building job!
Technical Specifications
Thread Size - Imperial
-
Screw Length
70mm
Fastener Material
-
Product Range
Challenge - Performance Wood Screws
Thread Size - Metric
4mm
Fastener Plating
Yellow Zinc
Screw Head Style
Flat / Countersunk Head Pozidriv
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.411