Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHALLENGE
Manufacturer Part No10606
Order Code3761080
Product RangeChallenge - Bright Panel Pins
Also Known AsGTIN UPC EAN: 5013343106068
No Longer Stocked
Product Information
ManufacturerCHALLENGE
Manufacturer Part No10606
Order Code3761080
Product RangeChallenge - Bright Panel Pins
Also Known AsGTIN UPC EAN: 5013343106068
Nail TypePanel Pin
Nail MaterialSteel
Material Gauge-
External Length20mm
Product RangeChallenge - Bright Panel Pins
SVHCTo Be Advised
Product Overview
- Used for lightweight and decorative jobs. Suitable for use in both soft and hard wood
- Pin Size: 20mm
- Diameter: 1.4mm
- Product Material: Steel
- Product Finish: Bright (Unplated)
Technical Specifications
Nail Type
Panel Pin
Material Gauge
-
Product Range
Challenge - Bright Panel Pins
Nail Material
Steel
External Length
20mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74151000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055