Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCE70.0.BM
Order Code3798107
Product RangeCE70 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.940 |
| 5+ | €29.740 |
| 10+ | €29.170 |
| 20+ | €25.690 |
Price for:Each
Minimum: 1
Multiple: 1
€29.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCE70.0.BM
Order Code3798107
Product RangeCE70 Series
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact Configuration-
Contact Current AC Max-
Contact Voltage AC Max400V
Operating Force Max15N
Product RangeCE70 Series
Contact Current DC Max-
Contact Voltage DC Max400V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
-
Operating Force Max
15N
Contact Current DC Max
-
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
-
Contact Voltage AC Max
400V
Product Range
CE70 Series
Contact Voltage DC Max
400V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2472