You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CAMDENBOSS CAXSMT350

Rack Shelf, 19" Rack Mount Cabinets

CAMDENBOSS CAXSMT350
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CAXSMT350
Order Code:
1171717
Technical Datasheet:
CAXSMT350   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
19" Rack Mount Cabinets

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • Manufactured in 1.5mm thick steel
  • Easy assembly
  • Attached to rack via M6 bolts
  • Adaptable attachment points
  • Standard ventilation slots
  • RAL 7016 colour epoxy paint
  • Recommended maximum load: 60kg
  • Dimensions (WxD): 424x350mm

No Longer Manufactured

€64.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price Your Price
 
 
1+ €64.37
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €62.37
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €61.12
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ €59.88
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --