Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.790 |
Price for:Each
Minimum: 1
Multiple: 1
€16.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3099
Order Code4666515
Test Connector Type A4mm Banana Jack, Shrouded
Test Connector Type BMicrolead Jack
Voltage Rating70VDC
Current Rating2A
Insulator ColourBlack, Red
Lead Length - Metric100mm
Lead Length - Imperial3.94"
No. of Test Leads2
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CT3099 is a black and red pair of CT2887, interconnecting leads. The 0.8mm female jack to 4mm banana jack leads are designed to connect to wire wrap pins and DMM leads. The silicone jacketed lead wire makes them highly flexible, providing extra convenience when working in tight areas.
- IEC 61010-031 rated, interconnection 0.8mm (.031”) jack
- Highly flexible silicone jacketed, material: brass, Au plated
- Lead length is 10cm
- Voltage rating is 33VAC / 70VDC (IEC), maximum current rating is 2A
- Wire: 24AWG (0.22mm²)
- Polypropylene body material
- Stranding: 7 x 0.20mm
- Working temperature range from -20°C to +80°C
Technical Specifications
Test Connector Type A
4mm Banana Jack, Shrouded
Voltage Rating
70VDC
Insulator Colour
Black, Red
Lead Length - Imperial
3.94"
Product Range
-
Test Connector Type B
Microlead Jack
Current Rating
2A
Lead Length - Metric
100mm
No. of Test Leads
2
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25