Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.800 |
Price for:Each
Minimum: 1
Multiple: 1
€7.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3089
Order Code4666538
Technical Datasheet
GenderPlug, Plug
Connector MountingCable Mount
Current Rating10A
Voltage Rating60VDC
Contact PlatingNickel Plated Contacts
Connector ColourBlack, Red
Contact MaterialBeryllium Copper
Contact Termination Type-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CT3089 is a DMM probe banana plug adapter set. It is a set of 2 digital multimeter probe (4mm banana plug to 4mm banana plug adapters pair, black and red). It accepts 4mm sheathed banana plugs. Use to connect to standard banana jacks.
- Polyamide (nylon) body material
- Nickel plated brass contact material
- Nickel plated BeCu banana contact
- 30VAC / 60VDC IEC rating
- 10A maximum current rating
- 0.8mohm maximum resistance
- Temperature range from -20°C to +80°C
Contents
CT2473-0 black banana plug adapter, CT2473-2 red banana plug adapter.
Technical Specifications
Gender
Plug, Plug
Current Rating
10A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
60VDC
Connector Colour
Black, Red
Contact Termination Type
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25