Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.850 |
| 5+ | €17.920 |
| 10+ | €16.820 |
| 50+ | €15.870 |
| 100+ | €15.020 |
| 250+ | €14.820 |
Product Information
Product Overview
The RFM98W-433S2 from Hoperf is a Lora™ RFM98W transceiver module at 433MHz band in SMD package. It feature LoRa™ long range modem that provides ultra long range spread spectrum communication and high interference immunity whilst minimising current consumption. Using patented LoRa™ modulation technique RFM98W can achieve a sensitivity of over -148dBm. The high sensitivity combined with the integrated +20dBm power amplifier yields industry leading link budget making it optimal for any application requiring range or robustness. LoRa™ also provides significant advantages in both blocking and selectivity over conventional modulation techniques, solving the traditional design compromise between range, interference immunity and energy consumption. Device also support high performance (G)FSK modes for systems including WMBus, IEEE802.15.4g. The RFM98W deliver exceptional phase noise, selectivity, receiver linearity and IIP3 for significantly lower current consumption than competing devices.
- Supply voltage of 1.8V to 3.7V
- Programmable bit rate up to 300Kbps
Applications
RF Communications, Wireless, Consumer Electronics, Building Automation, Industrial
Technical Specifications
FSK, GFSK, GMSK, MSK, OOK
433MHz
1.8V
13dBm
-
LoRa RFM98 Series
300Kbps
-148dBm
3.7V
SPI
Automated Meter Reading, Industrial Monitoring & Control, Home & Building Automation
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate