B66363 Series Transformer Cores:
763 Products FoundFind a huge range of Transformer Cores at Farnell Italy. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Fair-rite, Ferroxcube & Laird
View
Buyer
Engineer
Manufacturer
Core Type
Outer Diameter
Product Length
Core Size
Core Material Grade
Inner Diameter
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3056028 RoHS | Each | 5+ €0.850 50+ €0.729 250+ €0.589 500+ €0.508 1000+ €0.469 | Min: 5 / Mult: 5 | - | - | - | E18 | 3F4 | - | - | 20.3mm | 39.5mm² | 1.8µH | - | ||||
Each | 10+ €0.785 100+ €0.614 500+ €0.509 2500+ €0.400 4500+ €0.392 More Pricing... | Min: 10 / Mult: 10 | Planar E | - | - | E14 | 3F4 | - | - | 16.4mm | 14.2mm² | 100nH | - | |||||
1 Pair | 1+ €2.350 50+ €1.270 100+ €1.110 250+ €1.100 500+ €1.080 More Pricing... | Min: 1 / Mult: 1 | RM | - | - | RM7 | N87 | - | - | 30.4mm | 43mm² | 2.7µH | B65819 Series | |||||
1 Set | 1+ €45.400 | Min: 1 / Mult: 1 | PM | - | - | PM87/70 | N27 | - | TDK B65713 Series Coil Formers | 146mm | 910mm² | 400nH | B65713 Series | |||||
1 Pair | 1+ €4.810 50+ €3.550 100+ €3.330 250+ €2.840 500+ €2.660 More Pricing... | Min: 1 / Mult: 1 | RM | - | - | RM6 | N48 | - | TDK B65807 Series Coil Formers | 26.9mm | 31.3mm² | 160nH | B65807 Series | |||||
1 Set | 1+ €3.870 50+ €2.850 100+ €2.680 250+ €2.290 500+ €2.130 More Pricing... | Min: 1 / Mult: 1 | RM | - | - | RM6 | N48 | - | High Q Inductors | 26.9mm | 31.3mm² | 250nH | B65807 Series | |||||
1 Pair | 5+ €3.150 50+ €1.910 250+ €1.710 500+ €1.460 1000+ €1.360 | Min: 5 / Mult: 5 | RM | - | - | RM5 | N49 | - | Transformers | 22.1mm | 23.8mm² | 1.3µH | B65805 Series | |||||
Each | 5+ €1.990 50+ €1.130 250+ €1.010 500+ €0.865 1000+ €0.838 More Pricing... | Min: 5 / Mult: 5 | ER | - | - | ER18/3/10 | N49 | - | TDK Power Transformers | 22.1mm | 30.2mm² | 1.8µH | B66480 Series | |||||
Each | 10+ €0.141 500+ €0.0576 2500+ €0.0475 10000+ €0.0415 | Min: 10 / Mult: 10 | Multi-Aperture | - | - | 3.45mm x 2mm x 2.35mm | 61 | - | Baluns, Broadband Transformers, Airbags | - | - | 60nH | - | |||||
1 Set | 1+ €3.250 10+ €2.470 50+ €2.040 100+ €1.780 200+ €1.670 More Pricing... | Min: 1 / Mult: 1 | PM | - | - | P14/8 | N48 | - | TDK B65542 Series Coil Former | 20mm | 25mm² | 250nH | B65541 Series | |||||
Each | 10+ €0.236 500+ €0.158 2500+ €0.142 | Min: 10 / Mult: 10 | Toroid | - | - | 5.84mm x 3mm x 1.65mm | 52 | - | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 12.8mm | 2mm² | 49nH | - | |||||
Each | 10+ €0.732 100+ €0.540 500+ €0.457 1000+ €0.420 3000+ €0.364 | Min: 10 / Mult: 10 | Toroid | - | - | 17mm x 10.7mm x 6.8mm | N30 | - | Transformers | 42mm | 21.04mm² | 2.71µH | B64290L0652 Series | |||||
Each | 1+ €1.430 10+ €1.160 50+ €0.949 100+ €0.828 200+ €0.788 More Pricing... | Min: 1 / Mult: 1 | E | - | - | E32/16/11 | N87 | - | Transformers | 74mm | 97mm² | 150nH | B66233 Series | |||||
Each | 1+ €6.230 5+ €5.220 10+ €4.210 25+ €3.550 50+ €3.460 More Pricing... | Min: 1 / Mult: 1 | Planar ELP | - | - | ELP43/10/28 | N49 | - | Transformers | 61.6mm | 225mm² | 5µH | B66291 Series | |||||
Each | 1+ €3.700 50+ €2.120 100+ €1.990 250+ €1.730 500+ €1.690 | Min: 1 / Mult: 1 | Toroid | - | - | 25.3mm x 14.8mm x 20mm | N87 | - | Transformers | 60.07mm | 102.5mm² | 4.68µH | B64290L0616 Series | |||||
Each | 10+ €0.533 100+ €0.369 500+ €0.333 2500+ €0.267 3750+ €0.249 More Pricing... | Min: 10 / Mult: 10 | E | - | - | E5 | N87 | - | Miniature Transformers, DC/DC Converters | 12.6mm | 2.6mm² | 270nH | B66303 Series | |||||
Each | 1+ €2.810 5+ €2.490 10+ €2.160 25+ €1.590 50+ €1.510 More Pricing... | Min: 1 / Mult: 1 | ETD | - | - | ETD39/20/13 | N87 | - | SMPS Transformers | 92.2mm | 125mm² | 150nH | B66363 Series | |||||
1 Set | 5+ €3.120 50+ €2.290 250+ €2.020 500+ €1.720 1000+ €1.590 | Min: 5 / Mult: 5 | RM | - | - | RM4 | N48 | - | Transformers | 21mm | 11mm² | 100nH | B65803 Series | |||||
1 Pair | 5+ €2.760 50+ €1.590 250+ €1.410 500+ €1.210 1000+ €1.130 | Min: 5 / Mult: 5 | RM | - | - | RM6 | N48 | - | Transformers | 26.9mm | 31.3mm² | 2.2µH | B65807 Series | |||||
Each | 5+ €1.600 50+ €0.813 250+ €0.812 500+ €0.811 1000+ €0.809 More Pricing... | Min: 5 / Mult: 5 | Toroid | - | - | 25.3mm x 14.8mm x 10mm | T65 | - | Inductors / Transformers | 60.07mm | 51.26mm² | 5.35µH | B64290L0618 Series | |||||
Each | 1+ €4.980 5+ €4.670 10+ €4.080 25+ €3.550 50+ €3.380 More Pricing... | Min: 1 / Mult: 1 | E | - | - | E55/28/21 | N87 | - | Transformers | 124mm | 354mm² | 100nH | B66335 Series | |||||
1 Pair | 1+ €7.250 10+ €5.670 50+ €4.700 100+ €4.320 200+ €4.000 | Min: 1 / Mult: 1 | PQ | - | - | PQ26/25 | N49 | - | TDK B65878E Series Coil Former | 53.5mm | 122.2mm² | 3.3µH | B65877A Series | |||||
Each | 1+ €1.700 50+ €0.959 100+ €0.910 250+ €0.747 500+ €0.732 | Min: 1 / Mult: 1 | EF | - | - | E32/16/9 | N87 | - | TDK B66230 Series Coil Former | 74mm | 83mm² | 145nH | B66229 Series | |||||
Each | 5+ €1.980 50+ €1.540 250+ €1.370 500+ €1.180 1000+ €1.090 | Min: 5 / Mult: 5 | Planar EQ | - | - | EQ20/6.3/14 | N49 | - | Transformers | 33.2mm | 59mm² | 2.6µH | B66483 Series | |||||
Each | 1+ €3.410 10+ €2.450 50+ €2.030 100+ €1.780 200+ €1.670 More Pricing... | Min: 1 / Mult: 1 | Planar Plate/I | - | - | I32/3/20 | N87 | - | Transformers | 35.1mm | 130mm² | 6.3µH | B66457 Series |