B65819 Series Transformer Cores:
771 Products FoundFind a huge range of Transformer Cores at Farnell Italy. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Fair-rite, Ferroxcube & Laird
View
Buyer
Engineer
Manufacturer
Core Type
Outer Diameter
Product Length
Core Size
Core Material Grade
Inner Diameter
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3056028 RoHS | Each | 5+ €0.772 50+ €0.654 250+ €0.614 500+ €0.533 1000+ €0.499 | Min: 5 / Mult: 5 | - | - | - | E18 | 3F4 | - | - | 20.3mm | 39.5mm² | 1.8µH | - | ||||
Each | 10+ €0.713 100+ €0.604 500+ €0.534 2500+ €0.426 4500+ €0.394 More Pricing... | Min: 10 / Mult: 10 | Planar E | - | - | E14 | 3F4 | - | - | 16.4mm | 14.2mm² | 100nH | - | |||||
1 Set | 1+ €3.420 10+ €2.350 50+ €1.780 100+ €1.710 200+ €1.650 More Pricing... | Min: 1 / Mult: 1 | P | - | - | P14/8 | N48 | - | TDK B65541 Series Coil Formers | 20mm | 25mm² | 400nH | B65541 Series | |||||
Each | 1+ €7.110 10+ €4.800 25+ €4.030 50+ €3.570 100+ €3.280 More Pricing... | Min: 1 / Mult: 1 | ETD | - | - | ETD54/28/19 | N87 | - | TDK B66395 Series Coil Formers | 127mm | 280mm² | 393nH | B66395 Series | |||||
1 Set | 1+ €63.430 3+ €55.500 5+ €45.990 10+ €41.230 20+ €38.060 More Pricing... | Min: 1 / Mult: 1 | PQ | - | - | PQ65/60 | N95 | - | Transformers | 137mm | 600mm² | 100nH | B65982Q Series | |||||
1 Set | 5+ €3.350 50+ €2.530 250+ €2.110 500+ €1.940 1000+ €1.840 More Pricing... | Min: 5 / Mult: 5 | PM | - | - | P7/4 | N48 | - | TDK B65512 Series Coil Formers | 10mm | 7mm² | 100nH | B65511 Series | |||||
Each | 5+ €1.280 50+ €1.040 250+ €0.930 500+ €0.869 1500+ €0.807 More Pricing... | Min: 5 / Mult: 5 | Toroid | - | - | 5.84mm x 3.04mm x 1.52mm | 61 | - | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 13mm | 2.1mm² | - | 61 MATERIAL Series | |||||
Each | 1+ €1.230 10+ €1.110 25+ €0.954 50+ €0.823 100+ €0.777 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | 12.7mm x 7.15mm x 4.9mm | 44 | - | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 44 MATERIAL Series | |||||
1 Pair Packaging Options | 5+ €1.590 50+ €1.330 250+ €1.270 500+ €1.230 1000+ €1.200 More Pricing... | Min: 5 / Mult: 5 | RM | - | - | RM5 | N48 | - | TDK Transformers | 20.8mm | 20.8mm² | 315nH | B65805 Series | |||||
Each | 1+ €1.770 5+ €1.650 10+ €1.530 25+ €1.290 50+ €1.190 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | 9.5mm x 4.75mm x 3.3mm | 61 | - | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | - | 61 MATERIAL Series | |||||
Each | 1+ €1.380 5+ €1.310 10+ €1.130 25+ €0.961 50+ €0.902 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | 9.5mm x 4.75mm x 3.3mm | 75 | - | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | - | 75 MATERIAL Series | |||||
Each | 1+ €1.130 10+ €1.020 25+ €0.746 50+ €0.700 100+ €0.647 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | 12.7mm x 7.13mm x 4.78mm | 31 | - | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 31 MATERIAL Series | |||||
1 Pair | 1+ €3.920 10+ €3.000 50+ €2.160 100+ €1.870 200+ €1.790 More Pricing... | Min: 1 / Mult: 1 | RM | - | - | RM 10LP | N87 | - | Compact Transformers and Telecommunication | 33.9mm | 99.1mm² | 5.2µH | B65813 Series | |||||
Each | 1+ €2.100 5+ €1.960 10+ €1.820 25+ €1.520 50+ €1.410 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | 12.7mm x 7.9mm x 6.35mm | 61 | - | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 31.2mm | 15mm² | - | 61 MATERIAL Series | |||||
Each | 1+ €0.907 5+ €0.863 10+ €0.818 25+ €0.606 50+ €0.533 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | 9.5mm x 4.75mm x 3.3mm | 31 | - | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | 0.44nH | 31 MATERIAL Series | |||||
1 Pair Packaging Options | 50+ €1.330 250+ €1.270 500+ €1.230 1000+ €1.200 2000+ €1.160 | Min: 100 / Mult: 1 | RM | - | - | RM5 | N48 | - | TDK Transformers | 20.8mm | 20.8mm² | 315nH | B65805 Series | |||||
1 Set | 1+ €6.410 10+ €4.370 25+ €3.690 50+ €3.170 | Min: 1 / Mult: 1 | RM | - | - | RM12 | N41 | - | SMPS Transformers | 57mm | 146mm² | 160nH | B65815 Series | |||||
Each | 1+ €3.140 10+ €2.160 25+ €1.840 50+ €1.620 100+ €1.530 More Pricing... | Min: 1 / Mult: 1 | ETD | - | - | ETD44/22/15 | N87 | - | - | 103mm | 173mm² | 3.5µH | B66365 Series | |||||
Each | 1+ €2.620 10+ €1.620 50+ €1.360 100+ €1.240 200+ €1.200 More Pricing... | Min: 1 / Mult: 1 | ETD | - | - | ETD39/20/13 | N87 | - | - | 92.2mm | 125mm² | 2.7µH | B66363 Series | |||||
Each | 1+ €1.630 50+ €0.870 100+ €0.763 250+ €0.730 500+ €0.697 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | 2.25µH | - | |||||
Each | 1+ €13.860 3+ €11.750 5+ €11.390 10+ €11.030 20+ €10.400 More Pricing... | Min: 1 / Mult: 1 | E | - | - | E71 | 3F3 | - | - | 149mm | 683mm² | 10µH | - | |||||
1 Pair | 1+ €4.590 10+ €3.890 25+ €3.650 50+ €3.440 100+ €3.220 More Pricing... | Min: 1 / Mult: 1 | PQ | - | - | PQ35 | 3C95 | - | - | 86.1mm | 190mm² | 6µH | - | |||||
1 Pair | 1+ €3.720 10+ €2.550 50+ €1.890 100+ €1.840 200+ €1.800 More Pricing... | Min: 1 / Mult: 1 | RM | - | - | RM10 | N87 | - | - | 44mm | 98mm² | 4.2µH | B65813 Series | |||||
Each | 1+ €1.710 50+ €1.260 100+ €1.220 250+ €1.180 500+ €1.110 More Pricing... | Min: 1 / Mult: 1 | ETD | - | - | ETD44 | 3C90 | - | - | 103mm | 173mm² | 3.8µH | - | |||||
Each | 1+ €1.080 50+ €0.575 100+ €0.506 250+ €0.423 500+ €0.417 More Pricing... | Min: 1 / Mult: 1 | - | - | - | E30 | N87 | - | - | 67mm | 60mm² | 1.9µH | B66319 Series |