B65883A Series Transformer Cores:
767 Products FoundFind a huge range of Transformer Cores at Farnell Italy. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Fair-rite, Ferroxcube & Laird
View
Buyer
Engineer
Manufacturer
Core Type
Outer Diameter
Product Length
Core Size
Core Material Grade
Inner Diameter
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3056028 RoHS | Each | 5+ €0.772 50+ €0.654 250+ €0.614 500+ €0.533 1000+ €0.499 | Min: 5 / Mult: 5 | - | - | - | E18 | 3F4 | - | - | 20.3mm | 39.5mm² | 1.8µH | - | ||||
1 Pair | 1+ €3.050 10+ €2.880 50+ €2.700 100+ €2.530 200+ €2.350 More Pricing... | Min: 1 / Mult: 1 | RM | - | - | RM6 | N48 | - | TDK B65807 Series Coil Formers | 26.9mm | 31.3mm² | 160nH | B65807 Series | |||||
1 Set | 1+ €3.060 10+ €2.100 50+ €2.010 100+ €1.930 200+ €1.840 More Pricing... | Min: 1 / Mult: 1 | RM | - | - | RM6 | N48 | - | High Q Inductors | 26.9mm | 31.3mm² | 250nH | B65807 Series | |||||
Each | 1+ €2.010 10+ €1.390 50+ €1.040 100+ €0.910 200+ €0.881 More Pricing... | Min: 1 / Mult: 1 | I | - | - | 23.2mm x 12.5mm x 2.1mm | N49 | - | Transformers | 26.6mm | 50.3mm² | 2.6µH | B66482 Series | |||||
Each | 1+ €4.980 5+ €4.180 10+ €3.380 20+ €3.110 40+ €2.620 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | 38.1mm x 19.05mm x 12.7mm | N87 | - | Transformers | 82.97mm | 116.2mm² | 3.87µH | B64290L0668 Series | |||||
Each | 10+ €0.100 500+ €0.0518 2500+ €0.0489 10000+ €0.0405 | Min: 10 / Mult: 10 | Multi-Aperture | - | - | 3.45mm x 2mm x 2.35mm | 61 | - | Baluns, Broadband Transformers, Airbags | - | - | 60nH | - | |||||
Each | 1+ €8.370 | Min: 1 / Mult: 1 | I | - | - | I 93/76/16 | N87 | - | Power Transformers | 258mm | 448mm² | 4.1µH | B67345 Series | |||||
Each | 1+ €3.890 5+ €3.440 10+ €2.990 25+ €2.330 50+ €2.300 More Pricing... | Min: 1 / Mult: 1 | E | - | - | E55/28/21 | N87 | - | Transformers | 124mm | 354mm² | 100nH | B66335 Series | |||||
Each | 1+ €1.130 10+ €1.020 25+ €0.746 50+ €0.700 100+ €0.647 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | 12.7mm x 7.13mm x 4.78mm | 31 | - | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 31 MATERIAL Series | |||||
Each | 5+ €1.280 50+ €1.040 250+ €0.930 500+ €0.869 1500+ €0.807 More Pricing... | Min: 5 / Mult: 5 | Toroid | - | - | 5.84mm x 3.04mm x 1.52mm | 61 | - | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 13mm | 2.1mm² | - | 61 MATERIAL Series | |||||
Each | 1+ €1.230 10+ €1.110 25+ €0.954 50+ €0.823 100+ €0.777 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | 12.7mm x 7.15mm x 4.9mm | 44 | - | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 44 MATERIAL Series | |||||
Each | 1+ €2.100 5+ €1.960 10+ €1.820 25+ €1.520 50+ €1.410 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | 12.7mm x 7.9mm x 6.35mm | 61 | - | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 31.2mm | 15mm² | - | 61 MATERIAL Series | |||||
1 Pair Packaging Options | 5+ €1.590 50+ €1.330 250+ €1.270 500+ €1.230 1000+ €1.200 More Pricing... | Min: 5 / Mult: 5 | RM | - | - | RM5 | N48 | - | TDK Transformers | 20.8mm | 20.8mm² | 315nH | B65805 Series | |||||
Each | 1+ €1.770 5+ €1.650 10+ €1.530 25+ €1.290 50+ €1.190 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | 9.5mm x 4.75mm x 3.3mm | 61 | - | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | - | 61 MATERIAL Series | |||||
Each | 1+ €1.380 5+ €1.310 10+ €1.130 25+ €0.961 50+ €0.902 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | 9.5mm x 4.75mm x 3.3mm | 75 | - | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | - | 75 MATERIAL Series | |||||
1 Pair Packaging Options | 50+ €1.330 250+ €1.270 500+ €1.230 1000+ €1.200 2000+ €1.160 | Min: 100 / Mult: 1 | RM | - | - | RM5 | N48 | - | TDK Transformers | 20.8mm | 20.8mm² | 315nH | B65805 Series | |||||
Each | 1+ €0.907 5+ €0.863 10+ €0.818 25+ €0.606 50+ €0.533 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | 9.5mm x 4.75mm x 3.3mm | 31 | - | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | 0.44nH | 31 MATERIAL Series | |||||
Each | 1+ €3.080 50+ €2.270 100+ €2.140 250+ €2.000 500+ €1.850 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | TX36 | 3F3 | - | - | 89.7mm | 97.5mm² | 2.42µH | - | |||||
Each | 1+ €5.050 10+ €4.280 50+ €3.790 100+ €3.550 200+ €3.420 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | - | 3C90 | - | - | 96.3mm | 125mm² | 3.5µH | - | |||||
Each | 1+ €3.150 5+ €2.660 10+ €2.170 25+ €1.850 50+ €1.630 More Pricing... | Min: 1 / Mult: 1 | ETD | - | - | ETD44/22/15 | N87 | - | - | 103mm | 173mm² | 3.5µH | B66365 Series | |||||
Each | 1+ €2.790 5+ €1.820 10+ €1.490 25+ €1.290 50+ €1.200 More Pricing... | Min: 1 / Mult: 1 | ETD | - | - | ETD39/20/13 | N87 | - | - | 92.2mm | 125mm² | 2.7µH | B66363 Series | |||||
Each | 1+ €1.650 10+ €1.140 25+ €0.977 50+ €0.860 100+ €0.754 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | 2.25µH | - | |||||
1 Pair | 1+ €4.590 10+ €3.890 25+ €3.650 50+ €3.440 100+ €3.220 More Pricing... | Min: 1 / Mult: 1 | PQ | - | - | PQ35 | 3C95 | - | - | 86.1mm | 190mm² | 6µH | - | |||||
1 Pair | 1+ €1.940 10+ €1.660 50+ €1.430 200+ €1.340 400+ €1.260 More Pricing... | Min: 1 / Mult: 1 | RM/I | - | - | RM8/I | 3C95 | - | - | 38.4mm | 63mm² | 4.1µH | - | |||||
Each | 1+ €4.820 3+ €4.310 5+ €3.810 10+ €3.300 20+ €2.950 More Pricing... | Min: 1 / Mult: 1 | E | - | - | E80/38/20 | N87 | - | - | 184mm | 390mm² | 4.5µH | B66375 Series |