B65805 Series Transformer Cores:
768 Products FoundFind a huge range of Transformer Cores at Farnell Italy. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Fair-rite, Ferroxcube & Laird
View
Buyer
Engineer
Manufacturer
Core Type
Outer Diameter
Product Length
Core Size
Core Material Grade
Inner Diameter
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3056028 RoHS  | Each  | 5+ €0.772 50+ €0.654 250+ €0.614 500+ €0.533 1000+ €0.499  | Min: 5 / Mult: 5  | -  | -  | -  | E18  | 3F4  | -  | -  | 20.3mm  | 39.5mm²  | 1.8µH  | -  | ||||
Each  | 5+ €0.650 50+ €0.423 250+ €0.346 500+ €0.300 1000+ €0.281 More Pricing...  | Min: 5 / Mult: 5  | E  | -  | -  | E16/8/5  | N87  | -  | SMPS Transformers  | 37.6mm  | 20.1mm²  | 212nH  | B66307 Series  | |||||
1 Pair  | 1+ €5.510 5+ €4.640 10+ €3.770 25+ €2.940 50+ €2.590 More Pricing...  | Min: 1 / Mult: 1  | P  | -  | -  | P26/16  | N87  | -  | Power Transformers  | 40mm  | 108mm²  | 5.5µH  | B65671 Series  | |||||
1 Set  | 1+ €3.160 10+ €2.170 50+ €2.070 100+ €1.970 200+ €1.870 More Pricing...  | Min: 1 / Mult: 1  | RM  | -  | -  | RM6  | N48  | -  | High Q Inductors  | 26.9mm  | 31.3mm²  | 250nH  | B65807 Series  | |||||
1 Set  | 10+ €0.746 100+ €0.527 500+ €0.448 1000+ €0.412 2500+ €0.404 More Pricing...  | Min: 10 / Mult: 10  | ER  | -  | -  | ER11/5  | N87  | -  | -  | 14.1mm  | 12.4mm²  | 160nH  | B65525 Series  | |||||
1 Pair  | 1+ €2.650 10+ €1.830 50+ €1.370 100+ €1.090 200+ €1.050 More Pricing...  | Min: 1 / Mult: 1  | RM  | -  | -  | RM6  | N87  | -  | TDK B65807 Series Coil Formers  | 28.6mm  | 36.6mm²  | 160nH  | B65807 Series  | |||||
1 Pair Packaging Options  | 1+ €2.820 10+ €1.950 50+ €1.460 100+ €1.170 200+ €1.090 More Pricing...  | Min: 1 / Mult: 1  | RM  | -  | -  | RM6  | N49  | -  | -  | 28.6mm  | 36.6mm²  | 1.7µH  | B65807 Series  | |||||
Each  | 1+ €2.080 10+ €1.440 50+ €1.080 100+ €0.935 200+ €0.897 More Pricing...  | Min: 1 / Mult: 1  | I  | -  | -  | 23.2mm x 12.5mm x 2.1mm  | N49  | -  | Transformers  | 26.6mm  | 50.3mm²  | 2.6µH  | B66482 Series  | |||||
1 Set  | 1+ €10.050 5+ €8.380 10+ €6.700 20+ €6.160 40+ €6.070 More Pricing...  | Min: 1 / Mult: 1  | PQ  | -  | -  | PQ35/35  | N95  | -  | Inductors / Transformers  | 79.7mm  | 171mm²  | 100nH  | B65881Q Series  | |||||
1 Set  | 1+ €8.600 5+ €7.190 10+ €5.770 25+ €4.430 50+ €4.180 More Pricing...  | Min: 1 / Mult: 1  | P  | -  | -  | P26/16  | M33  | -  | Inductors / Transformers  | 37.2mm  | 93mm²  | 100nH  | B65671 Series  | |||||
Each  | 5+ €0.450 50+ €0.273 250+ €0.238 500+ €0.219 1500+ €0.197 More Pricing...  | Min: 5 / Mult: 5  | Toroid  | -  | -  | 12.7mm x 7.15mm x 4.9mm  | 77  | -  | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers  | 29.5mm  | 12.9mm²  | 1.18µH  | -  | |||||
Each  | 1+ €6.240 5+ €5.230 10+ €4.220 20+ €3.880 40+ €3.260 More Pricing...  | Min: 1 / Mult: 1  | ETD  | -  | -  | ETD54/28/19  | N87  | -  | TDK B66395 Series Coil Formers  | 127mm  | 280mm²  | 393nH  | B66395 Series  | |||||
Each  | 10+ €0.100 500+ €0.0518 2500+ €0.0489 10000+ €0.0405  | Min: 10 / Mult: 10  | Multi-Aperture  | -  | -  | 3.45mm x 2mm x 2.35mm  | 61  | -  | Baluns, Broadband Transformers, Airbags  | -  | -  | 60nH  | -  | |||||
1 Pair  | 1+ €5.990 5+ €5.030 10+ €4.060 20+ €3.740 40+ €3.150 More Pricing...  | Min: 1 / Mult: 1  | PQ  | -  | -  | PQ32/30  | N49  | -  | Transformers  | 67.8mm  | 153.8mm²  | 3.45µH  | B65879B Series  | |||||
1 Pair  | 1+ €1.070 50+ €0.697 100+ €0.571 250+ €0.502 500+ €0.473 More Pricing...  | Min: 1 / Mult: 1  | EP  | -  | -  | EP10  | N30  | -  | High Inductance Transformers  | 19.2mm  | 11.3mm²  | 2µH  | B65841 Series  | |||||
Each  | 1+ €2.000 10+ €1.380 50+ €1.030 100+ €0.831 200+ €0.792 More Pricing...  | Min: 1 / Mult: 1  | Planar ER  | -  | -  | ER23/5/13  | PC200  | -  | Transformers  | 32.6mm  | 50.3mm²  | 1.4µH  | B66482 Series  | |||||
Each  | 1+ €0.954 50+ €0.505 100+ €0.445 250+ €0.343 500+ €0.306 More Pricing...  | Min: 1 / Mult: 1  | Toroid  | -  | -  | 17mm x 10.7mm x 6.8mm  | N30  | -  | Transformers  | 42mm  | 21.04mm²  | 2.71µH  | B64290L0652 Series  | |||||
Each  | 1+ €11.630 5+ €9.660 10+ €7.680 20+ €7.480 40+ €7.270 More Pricing...  | Min: 1 / Mult: 1  | Planar Plate/I  | -  | -  | I64/5/50  | N49  | -  | Transformers  | 69.7mm  | 519mm²  | 8.9µH  | B66295 Series  | |||||
1 Set  | 1+ €18.050 3+ €15.660 5+ €13.260 10+ €10.870 20+ €10.480 More Pricing...  | Min: 1 / Mult: 1  | PQ  | -  | -  | PQ50/50  | N95  | -  | Inductors / Transformers  | 113mm  | 332mm²  | 400nH  | B65981Q Series  | |||||
Each  | 1+ €8.370  | Min: 1 / Mult: 1  | I  | -  | -  | I 93/76/16  | N87  | -  | Power Transformers  | 258mm  | 448mm²  | 4.1µH  | B67345 Series  | |||||
Each  | 1+ €2.900 10+ €2.000 50+ €1.480 100+ €1.190 200+ €1.180 More Pricing...  | Min: 1 / Mult: 1  | Planar ELP  | -  | -  | ELP32/6/20  | N49  | -  | Transformers  | 41.4mm  | 130mm²  | 3.9µH  | B66287 Series  | |||||
Each  | 1+ €1.340 10+ €0.937 50+ €0.703 100+ €0.627 200+ €0.595 More Pricing...  | Min: 1 / Mult: 1  | E  | -  | -  | E32/16/11  | N87  | -  | Transformers  | 74mm  | 97mm²  | 150nH  | B66233 Series  | |||||
Each  | 1+ €3.790 10+ €2.600 25+ €2.200 50+ €1.780 100+ €1.550 More Pricing...  | Min: 1 / Mult: 1  | Toroid  | -  | -  | 25.3mm x 14.8mm x 20mm  | N87  | -  | Transformers  | 60.07mm  | 102.5mm²  | 4.68µH  | B64290L0616 Series  | |||||
Each  | 10+ €0.399 100+ €0.270 500+ €0.254 2500+ €0.238 3750+ €0.221 More Pricing...  | Min: 10 / Mult: 10  | E  | -  | -  | E5  | N87  | -  | Miniature Transformers, DC/DC Converters  | 12.6mm  | 2.6mm²  | 270nH  | B66303 Series  | |||||
1 Pair  | 1+ €10.040 5+ €8.370 10+ €6.700 20+ €6.160 40+ €5.130 More Pricing...  | Min: 1 / Mult: 1  | RM  | -  | -  | RM14/I  | N41  | -  | Inductors / Transformers  | 70mm  | 200mm²  | 6.8µH  | B65887 Series  | |||||