Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012527
Order Code4229200
Product RangeMulticomp Pro Mitre Box
Technical Datasheet
50 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.120 |
| 5+ | €3.300 |
| 10+ | €2.960 |
Price for:Each
Minimum: 1
Multiple: 1
€4.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012527
Order Code4229200
Product RangeMulticomp Pro Mitre Box
Technical Datasheet
Accessory TypeMini Mitre Box
For Use WithZona Razor & Junior Hacksaws
Length38mm
Width35mm
Height200mm
Product RangeMulticomp Pro Mitre Box
SVHCNo SVHC (25-Jun-2025)
Product Overview
An excellent aid for cutting perfect angles, mitred corners and splices. Can be used with Zona Razor as well a Junior Hacksaws.
- Dimension: 20cm × 3.5cm × 3.8cm (7.9″ × 1.4″ × 1.5″)
- Two 45° and one 90° guide on both edges
- Hold materials up to 38mm (1.5″) thickness
- 2 countersunk holes for fixing to your workbench
Applications
Domestic, Installations, Machine Cutting Tools, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Accessory Type
Mini Mitre Box
Length
38mm
Height
200mm
SVHC
No SVHC (25-Jun-2025)
For Use With
Zona Razor & Junior Hacksaws
Width
35mm
Product Range
Multicomp Pro Mitre Box
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13