Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €618.670 |
Price for:Each
Minimum: 1
Multiple: 1
€618.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoHEA 100
Order Code4377636
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
HEA 100 is a digital shore hardness tester. It is used for determining the hardness of plastics using penetration measurement. It features limit alarm function that triggers an acoustic and visual signal when the specified limit values are exceeded or fallen short of. This device is recommended for internal comparison. It can be mounted on the SAUTER TI-HED test bench to improve the measurement result measurements.
- Different measurement modes: average value, maximum value, time sequence
- Entry of the workpiece number possible
- Setting the measurement time from 0 to 99 seconds
- Large backlit display, battery level indicator
- Shore A hardness scales, plastic housing material
- 100HA maximum measuring range shore
- 0.1HA readability shore, 1% maximum tolerance
- Hold function, peak function, averaging function
- USB interface, 18mm measuring probe diameter
- 50N test force hardness measurement
Contents
Digital shore hardness tester, Robust carrying case.
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90248000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8