Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €434.830 |
Product Information
Product Overview
45529 is a mechanic tool backpack (43-pcs). The sophisticated compartment system ensures clearly structured organization and easy removal of the tools. When the backpack is open 1/3 it additionally offers practical quick access options. The total of 77 storage and 30 flexible attachment possibilities allow individualized configuration options with additional tools and accessories. The robust base tray of the backpack with its stable foothold makes sure that the backpack has a firm stand when open. In addition, it comes in handy in wet and dirty work environments thanks to its robust material. For all types of fastening work, the backpack not only contains our ten-part L-key set and 14-part bit set, but also seven ergonomic screwdrivers and the small compact Stubby. All holding, feeding and cutting tasks can be carried out with the combination and water pump pliers as well as the heavy-duty diagonal cutter.
- Ideally suited for mobile application and offers maximum freedom for the hands and work location
Contents
SoftFinish® slotted screwdriver (03231, 00691, 00697, 00700, 00703), SoftFinish® Phillips screwdriver (00756, 00759), Screwdriver (29463), bit set FlipSelector (39078), Heavy-duty diagonal cutters (41272), combination pliers (32319), Water pump pliers (32342), L-key set (07185), Ring ratchet open-end spanner (44638, 44640, 44654, 44658, 44660), Measuring tape 5 m With belt clip (33251).
Technical Specifications
Screwdrivers/Bit Set/Hammer/Diagonal Cutters/Combo Pliers/Water Pump Pliers/Key Set/Ratchets/Tape
No SVHC (16-Jul-2019)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate