ex VAT

3D Printers:

4 Products Found

Our lineup of 3D printers supports a wide range of printing materials with various print speeds and nozzle diameters

Different 3D printer types and how they work

  • Resin 3D printers: SLA, DLP and LCD via Vat Polymerisation. These use a liquid resin that is cured by light to create solid objects.
  • FDM 3D printers: Fused Deposition Modeling or Material Extrusion. These use a filament of thermoplastic material that is melted and extruded through a nozzle to form layers.
  • SLS 3D printers: Selective Laser Sintering or Powder Bed Fusion. These use a laser to fuse powdered material into solid shapes.
  • SLM 3D printers: Selective Laser Melting. These use a laser to melt metal powder into solid metal parts.
  • EBM 3D printers: Electronic Beam Melting. These use an electron beam to melt metal powder into solid metal parts.
Show More
View
Buyer
Engineer
Manufacturer
Filament Diameter
Layer Thickness / Resolution
Supported Printing Materials
Build Volume
Nozzle Diameter
3D Print Speed Max
Input Voltage VAC
Power Rating
Connectivity
File Input Formats
Printer Software
Supported OS
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3220683

RoHS

Each
1+
€512.410
Min: 1 / Mult: 1
1.75mm
0.4mm
PLA
150mm x 140mm x 140mm
0.4mm
200mm/s
240V
65W
USB, WiFi
BMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF
FlashPrint
Mac OS, Linux, Windows XP, Vista, 7, 8, 10
4204647

RoHS

Each
1+
€420.420
Min: 1 / Mult: 1
-
-
PETG, PETG-CF, PLA, PLA-CF
150mm x 150mm x 150mm
0.4mm
150mm/s
240V
150W
Ethernet, FlashCloud, PolarCloud, USB Stick, Wi-Fi
BMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF
FlashPrint
-
4204649

RoHS

Each
1+
€2,551.000
Min: 1 / Mult: 1
-
-
ABS, ASA, HIPS, PA, PA-CF, PC, PETG, PLA, PVA, Wood
300mm x 250mm x 200mm
0.4mm
150mm/s
-
-
Ethernet, USB, WiFi
-
FlashPrint
-
3220687

RoHS

Each
1+
€2,277.000
Min: 1 / Mult: 1
1.75mm
0.4mm
ABS, HIPS, Nylon, PET-G, PLA, PC, PVA, Wood
300mm x 250mm x 200mm
0.4mm
200mm/s
240V
500W
Ethernet, USB, WiFi
BMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF
FlashPrint
Mac OS, Linux, Windows XP, Vista, 7, 8, 10
1-4 of 4 items
of 1 page(s)

Popular Suppliers

WELLER
METCAL
3M
ELECTROLUBE
TECHSPRAY
IDEAL-TEK
KNIPEX
CK TOOLS
Trade Account